AWP2 34-7240 | |
---|---|
DigiKey Part Number | AE11175-ND |
Manufacturer | |
Manufacturer Product Number | AWP2 34-7240 |
Description | CONN SOCKET 34POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWP2 34-7240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.91700 | ¥99.17 |
25 | ¥9.51040 | ¥237.76 |
60 | ¥9.30717 | ¥558.43 |
120 | ¥8.90217 | ¥1,068.26 |
240 | ¥8.09283 | ¥1,942.28 |
480 | ¥7.28365 | ¥3,496.15 |
960 | ¥6.47428 | ¥6,215.31 |
2,400 | ¥5.86734 | ¥14,081.62 |