H3AWH-3418G | |
---|---|
DigiKey Part Number | H3AWH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-3418G |
Description | IDC CBL - HHSC34H/AE34G/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥46.17200 | ¥461.72 |
25 | ¥43.62040 | ¥1,090.51 |
50 | ¥42.55640 | ¥2,127.82 |
100 | ¥40.42840 | ¥4,042.84 |
250 | ¥36.17304 | ¥9,043.26 |
500 | ¥34.04508 | ¥17,022.54 |
1,000 | ¥29.78944 | ¥29,789.44 |
2,500 | ¥28.29998 | ¥70,749.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/341/H3AWH-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/412/H3AWH-34%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/412/H3AWH-34%20G_tmb.jpg)