H3AWH-3436G | |
---|---|
DigiKey Part Number | H3AWH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-3436G |
Description | IDC CBL - HHSC34H/AE34G/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.78000 | ¥64.78 |
10 | ¥58.57700 | ¥585.77 |
25 | ¥55.33400 | ¥1,383.35 |
50 | ¥53.98440 | ¥2,699.22 |
100 | ¥51.28580 | ¥5,128.58 |
250 | ¥45.88688 | ¥11,471.72 |
500 | ¥43.18784 | ¥21,593.92 |
1,000 | ¥37.78932 | ¥37,789.32 |