Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Product List
Moving into specific IC-based solutions, National offers the SIMPLE SWITCHER® power module family. This slide highlights the LMZ10505. A shielded inductor is included in the package so the LMZ10505 only requires a few resistors and capacitors to complete the power solution. It has all the protection features an FPGA requires. At 4A output current and 85°celsius ambient temperature, power loss is only 1.2W, which means that the LMZ10505 can supply the full load with no de-rating in output. All this is contained in a simple to use, 7-pin package. For further information about the SIMPLE SWITCHER family, please visit the DigiKey LMZ Power Modules product training module.
PTM Published on: 2011-11-02