Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Slide 24
Slide 25
Slide 26
Slide 27
Slide 28
Product List
ROHM offers the next generation Sensor Shield evaluation kit version -002A. This kit will come with the Sensor Shield and eight sensor breakout boards, shown here. Depending on the application, if customers do not need all of these sensor evaluation kits, the breakout boards can be purchased separately for evaluation. In addition, ROHM will be releasing additional breakout evaluation boards for the sensors shown on the right. These individual breakout boards make it easy to connect to either the sensor shield board, Arduino development suite, or the customer’s product application for quick and easy evaluation.
PTM Published on: 2018-06-25