Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
bm1422agmv
The BM1422AGMV is a 3-axis magnet sensor. This sensor has a detection range of ±1,200 μT. Low current consumption and low noise are suitable for battery operated data-logging applications. For asset tracking application, this device can be used as an eCompass or location tracking of the product. This magnetometer function is also available incorporated into the Kionix 6-axis KXM6x family of accelerometer/magnetometer devices.
PTM Published on: 2018-06-25