Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Product List
In order to provide an inexpensive entry point to evaluation, prototyping and developing use the TB-S3A1 Target Board Kit that provides pin headers that allow access to all MCU signals, as well as a number of on-board peripherals. The target board features Segger J-Link-OB debugger on board, Full-Speed USB 2.0 Device port, Main power input of 5 V from Debug USB connector, optional 3.3 V from header pins, a 32.768 kHz RTCC crystal and 12 MHz MCU clock crystal, User LED and buttons (Cap Touch and mechanical), Reset button and Status LEDs, 10-pin header for optional external debug probe connection, and MCU boot configuration jumper.
PTM Published on: 2018-05-23