Varistors, MOVs

Results: 166
Manufacturer
Chemi-ConPanasonic Electronic Components
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Maximum AC Volts
11 V14 V17 V20 V25 V30 V35 V40 V50 V60 V75 V95 V
Maximum DC Volts
14 V18 V22 V26 V30 V31 V37 V38 V45 V56 V65 V85 V
Varistor Voltage (Min)
16 V20 V24 V30 V35 V42 V50 V61 V73.8 V74 V90 V108 V
Varistor Voltage (Typ)
18 V22 V27 V33 V39 V47 V56 V68 V82 V100 V120 V150 V
Varistor Voltage (Max)
20 V24 V30 V36 V43 V52 V62 V75 V90 V90.2 V110 V132 V
Current - Surge
250 A500 A800 A1 kA1.75 kA2 kA3 kA3.5 kA5 kA6 kA7.5 kA10 kA
Energy
0.8J0.9J1.1J1.6J2.6J3.2J3.5J3.9J4J4.8J5.2J5.6J
Capacitance @ Frequency
60 pF @ 1 kHz70 pF @ 1 kHz90 pF @ 1 kHz110 pF @ 1 kHz120 pF @ 1 kHz125 pF @ 1 kHz140 pF @ 1 kHz160 pF @ 1 kHz165 pF @ 1 kHz170 pF @ 1 kHz180 pF @ 1 kHz190 pF @ 1 kHz
Features
-Thermally Protected
Grade
-Automotive
Qualification
-AEC-Q200
Package / Case
DiscDisc 10mmDisc 14mmDisc 20mmDisc 5mmDisc 7mm
Stocking Options
Environmental Options
Media
Marketplace Product
166Results
Applied FiltersRemove All

Showing
of 166
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
TND05V-221KB00AAA0
TND05V-330KB00AAA0
VARISTOR 33V 250A DISC
Chemi-Con
4,984
In Stock
1 : ¥3.04000
Bulk
Bulk
Active
20 V
26 V
30 V
33 V
36 V
250 A
0.8J
1
1480 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc
TND05V-221KB00AAA0
TND07V-221KB00AAA0
VARISTOR 220V 1.75KA DISC 7MM
Chemi-Con
6,000
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
140 V
180 V
198 V
220 V
242 V
1.75 kA
13.5J
1
230 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
TND05V-221KB00AAA0
TND07V-330KB00AAA0
VARISTOR 33V 500A DISC 7MM
Chemi-Con
5,744
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
20 V
26 V
30 V
33 V
36 V
500 A
1.6J
1
2300 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
TND05V-221KB00AAA0
TND07V-271KB00AAA0
VARISTOR 270V 1.75KA DISC 7MM
Chemi-Con
3,997
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
175 V
225 V
247 V
270 V
303 V
1.75 kA
17J
1
190 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
TND05V-221KB00AAA0
TND05V-390KB00AAA0
VARISTOR 39V 250A DISC
Chemi-Con
5,972
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.82090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
25 V
30 V
35 V
39 V
43 V
250 A
0.9J
1
1310 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc
TND05V-221KB00AAA0
TND05V-221KB00AAA0
VARISTOR 220V 800A DISC 5MM
Chemi-Con
3,000
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
140 V
180 V
198 V
220 V
242 V
800 A
6.5J
1
110 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 5mm
TND05V-221KB00AAA0
TND05V-470KB00AAA0
VARISTOR 47V 250A DISC
Chemi-Con
5,980
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.83581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
30 V
37 V
42 V
47 V
52 V
250 A
1.1J
1
1140 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc
TND05V-221KB00AAA0
TND07V-471KB00AAA0
VARISTOR 470V 1.75KA DISC 7MM
Chemi-Con
2,995
In Stock
1 : ¥3.78000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
1.75 kA
30J
1
120 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
TND05V-221KB00AAA0
TND05V-271KB00AAA0
VARISTOR 270V 800A DISC 5MM
Chemi-Con
6,000
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
175 V
225 V
247 V
270 V
303 V
800 A
8J
1
90 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 5mm
TND10V-182KB00AAA0
TND10V-681KB00AAA0
VARISTOR 680V 3.5KA DISC 10MM
Chemi-Con
1,965
In Stock
1 : ¥4.76000
Bulk
Bulk
Active
420 V
560 V
612 V
680 V
748 V
3.5 kA
67J
1
165 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
TND10V-182KB00AAA0
TND10V-330KB00AAA0
VARISTOR 33V 1KA DISC 10MM
Chemi-Con
2,990
In Stock
1 : ¥4.93000
Bulk
Bulk
Active
20 V
26 V
30 V
33 V
36 V
1 kA
4J
1
5000 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
TND10V-182KB00AAA0
TND10V-221KB00AAA0
VARISTOR 220V 3.5KA DISC 10MM
Chemi-Con
2,945
In Stock
1 : ¥5.09000
Bulk
Bulk
Active
140 V
180 V
198 V
220 V
242 V
3.5 kA
27.5J
1
450 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
TND10V-182KB00AAA0
TND14V-221KB00AAA0
VARISTOR 220V 6KA DISC 14MM
Chemi-Con
3,000
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
140 V
180 V
198 V
220 V
242 V
6 kA
55J
1
850 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
TND10V-182KB00AAA0
TND10V-271KB00AAA0
VARISTOR 270V 3.5KA DISC 10MM
Chemi-Con
1,500
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
175 V
225 V
247 V
270 V
303 V
3.5 kA
35J
1
350 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
TND10V-182KB00AAA0
TND14V-271KB00AAA0
VARISTOR 270V 6KA DISC 14MM
Chemi-Con
3,000
In Stock
1 : ¥6.57000
Bulk
Bulk
Active
175 V
225 V
247 V
270 V
303 V
6 kA
70J
1
700 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
TND10V-182KB00AAA0
TND14V-330KB00AAA0
VARISTOR 33V 2KA DISC 14MM
Chemi-Con
2,688
In Stock
1 : ¥6.81000
Bulk
Bulk
Active
20 V
26 V
30 V
33 V
36 V
2 kA
7.9J
1
10000 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
TND10V-182KB00AAA0
TND10V-911KB00AAA0
VARISTOR 910V 3.5KA DISC 10MM
Chemi-Con
2,000
In Stock
1 : ¥7.64000
Bulk
Bulk
Active
550 V
745 V
819 V
910 V
1.001 kV
3.5 kA
90J
1
125 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
TND10V-182KB00AAA0
TND14V-681KB00AAA0
VARISTOR 680V 5KA DISC 14MM
Chemi-Con
2,000
In Stock
1 : ¥7.72000
Bulk
Bulk
Active
420 V
560 V
612 V
680 V
748 V
5 kA
136J
1
310 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
TND10V-182KB00AAA0
TND14V-471KB00AAA0
VARISTOR 470V 6KA DISC 14MM
Chemi-Con
778
In Stock
1 : ¥9.19000
Bulk
Bulk
Active
300 V
385 V
423 V
470 V
517 V
6 kA
125J
1
420 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
TND20V-102KB00AAA0
TND20V-330KB00AAA0
VARISTOR 33V 3KA DISC 20MM
Chemi-Con
1,400
In Stock
1 : ¥10.43000
Bulk
Bulk
Active
20 V
26 V
30 V
33 V
36 V
3 kA
21J
1
24000 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
TND10V-182KB00AAA0
TND10V-182KB00AAA0
VARISTOR 1.8KV 3.5KA DISC 10MM
Chemi-Con
1,000
In Stock
1 : ¥10.75000
Bulk
Bulk
Active
1 kV
1.465 kV
1.7 kV
1.8 kV
1.98 kV
3.5 kA
183J
1
70 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 10mm
TND20V-102KB00AAA0
TND20V-431KB00AAA0
VARISTOR 430V 10KA DISC
Chemi-Con
1,400
In Stock
1 : ¥13.22000
Cut Tape (CT)
700 : ¥7.60943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
275 V
350 V
387 V
430 V
473 V
10 kA
215J
1
1300 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc
TND20V-102KB00AAA0
TND20V-621KB00AAA0
VARISTOR 620V 7.5KA DISC 20MM
Chemi-Con
1,000
In Stock
1 : ¥13.63000
Bulk
Bulk
Active
385 V
505 V
558 V
620 V
682 V
7.5 kA
273J
1
900 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
TND20V-102KB00AAA0
TND20V-681KB00AAA0
VARISTOR 680V 7.5KA DISC 20MM
Chemi-Con
1,000
In Stock
1 : ¥14.12000
Bulk
Bulk
Active
420 V
560 V
612 V
680 V
748 V
7.5 kA
273J
1
830 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 20mm
TND10V-182KB00AAA0
TND14V-182KB00AAA0
VARISTOR 1.8KV 5KA DISC 14MM
Chemi-Con
975
In Stock
1 : ¥16.42000
Bulk
Bulk
Active
1 kV
1.465 kV
1.7 kV
1.8 kV
1.98 kV
5 kA
360J
1
120 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 14mm
Showing
of 166

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.