TND14V-182KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND14V-182KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND14V-182KB00AAA0 |
Description | VARISTOR 1.8KV 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.7 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 5 kA | |
Energy | 360J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.76900 | ¥147.69 |
25 | ¥13.93040 | ¥348.26 |
100 | ¥11.86890 | ¥1,186.89 |
250 | ¥11.14432 | ¥2,786.08 |
500 | ¥9.75128 | ¥4,875.64 |
1,000 | ¥8.07960 | ¥8,079.60 |
2,500 | ¥7.52242 | ¥18,806.05 |
5,000 | ¥7.24381 | ¥36,219.05 |