![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
TND14
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TND14V-221KB00AAA0 VARISTOR 220V 6KA DISC 14MM | VARISTOR 220V 6KA DISC 14MM | 2,975 | Bulk | - | |
TND14V-271KB00AAA0 VARISTOR 270V 6KA DISC 14MM | VARISTOR 270V 6KA DISC 14MM | 3,000 | Bulk | - | |
TND14V-330KB00AAA0 VARISTOR 33V 2KA DISC 14MM | VARISTOR 33V 2KA DISC 14MM | 2,688 | Bulk | - | |
TND14V-681KB00AAA0 VARISTOR 680V 5KA DISC 14MM | VARISTOR 680V 5KA DISC 14MM | 1,990 | Bulk | - | |
TND14V-471KB00AAA0 VARISTOR 470V 6KA DISC 14MM | VARISTOR 470V 6KA DISC 14MM | 768 | Bulk | - | |
TND14V-182KB00AAA0 VARISTOR 1.8KV 5KA DISC 14MM | VARISTOR 1.8KV 5KA DISC 14MM | 975 | Bulk | - | |
TND14SV330KTBAAAA0 VARISTOR 33V 1KA DISC 14MM | VARISTOR 33V 1KA DISC 14MM | 800 | Bulk | - | |
TND14V-911KB00AAA0 VARISTOR 910V 5KA DISC 14MM | VARISTOR 910V 5KA DISC 14MM | 0 | Bulk | - | |
TND14V-621KB00AAA0 VARISTOR 620V 5KA DISC 14MM | VARISTOR 620V 5KA DISC 14MM | 0 | Bulk | - |