TND20V-681KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND20V-681KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND20V-681KB00AAA0 |
Description | VARISTOR 680V 7.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 7.5 kA | |
Energy | 273J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 830 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.70100 | ¥127.01 |
25 | ¥11.98320 | ¥299.58 |
100 | ¥10.20890 | ¥1,020.89 |
250 | ¥9.58544 | ¥2,396.36 |
500 | ¥8.38730 | ¥4,193.65 |
1,000 | ¥6.94944 | ¥6,949.44 |
2,500 | ¥6.47018 | ¥16,175.45 |
5,000 | ¥6.23054 | ¥31,152.70 |