![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
TND20
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TND20V-330KB00AAA0 VARISTOR 33V 3KA DISC 20MM | VARISTOR 33V 3KA DISC 20MM | 1,400 | Bulk | - | |
TND20V-431KB00AAA0 VARISTOR 430V 10KA DISC | VARISTOR 430V 10KA DISC | 1,400 | Tape & Reel (TR) Cut Tape (CT) | - | |
TND20V-621KB00AAA0 VARISTOR 620V 7.5KA DISC 20MM | VARISTOR 620V 7.5KA DISC 20MM | 1,000 | Bulk | - | |
TND20V-681KB00AAA0 VARISTOR 680V 7.5KA DISC 20MM | VARISTOR 680V 7.5KA DISC 20MM | 1,000 | Bulk | - | |
TND20V-911KB00AAA0 VARISTOR 910V 7.5KA DISC 20MM | VARISTOR 910V 7.5KA DISC 20MM | 798 | Bulk | - | |
TND20V-182KB00AAA0 VARISTOR 1.8KV 7.5KA DISC 20MM | VARISTOR 1.8KV 7.5KA DISC 20MM | 375 | Bulk | - | |
TND20V-471KB00AAA0 VARISTOR 470V 10KA DISC 20MM | VARISTOR 470V 10KA DISC 20MM | 26 | Bulk | - | |
TND20V-271KB00AAA0 VARISTOR 270V 10KA DISC 20MM | VARISTOR 270V 10KA DISC 20MM | 48 | Bulk | - | |
TND20V-221KB00AAA0 VARISTOR 220V 10KA DISC 20MM | VARISTOR 220V 10KA DISC 20MM | 0 | Bulk | - | |
TND20V-102KB00AAA0 VARISTOR 1KV 7.5KA DISC | VARISTOR 1KV 7.5KA DISC | 0 | Bulk | - |