TND20V-182KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND20V-182KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND20V-182KB00AAA0 |
Description | VARISTOR 1.8KV 7.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 7.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.7 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 7.5 kA | |
Energy | 720J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 340 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥37.69100 | ¥376.91 |
25 | ¥35.63400 | ¥890.85 |
200 | ¥30.88325 | ¥6,176.65 |
400 | ¥29.29935 | ¥11,719.74 |
600 | ¥26.29025 | ¥15,774.15 |
1,000 | ¥22.17255 | ¥22,172.55 |
2,600 | ¥21.06393 | ¥54,766.22 |