TND20V-431KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND20V-431KB00AAA0TR-ND - Tape & Reel (TR) 565-TND20V-431KB00AAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND20V-431KB00AAA0 |
Description | VARISTOR 430V 10KA DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.81400 | ¥118.14 |
25 | ¥11.21440 | ¥280.36 |
100 | ¥9.21140 | ¥921.14 |
250 | ¥8.61076 | ¥2,152.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥7.60943 | ¥5,326.60 |
1,400 | ¥6.00746 | ¥8,410.44 |
2,100 | ¥5.60699 | ¥11,774.68 |
4,900 | ¥5.32664 | ¥26,100.54 |