TND07V-330KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND07V-330KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND07V-330KB00AAA0 |
Description | VARISTOR 33V 500A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 500 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.45960 | ¥61.49 |
100 | ¥1.83080 | ¥183.08 |
250 | ¥1.65936 | ¥414.84 |
500 | ¥1.37318 | ¥686.59 |
1,000 | ¥1.02984 | ¥1,029.84 |
3,000 | ¥0.94405 | ¥2,832.15 |
6,000 | ¥0.88682 | ¥5,320.92 |