TND05V-330KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND05V-330KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND05V-330KB00AAA0 |
Description | VARISTOR 33V 250A DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 250 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1480 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24640 | ¥56.16 |
100 | ¥1.67150 | ¥167.15 |
250 | ¥1.51488 | ¥378.72 |
500 | ¥1.25380 | ¥626.90 |
1,000 | ¥0.94027 | ¥940.27 |
3,000 | ¥0.86195 | ¥2,585.85 |
6,000 | ¥0.80971 | ¥4,858.26 |