TND05V-390KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND05V-390KB00AAA0TR-ND - Tape & Reel (TR) 565-TND05V-390KB00AAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND05V-390KB00AAA0 |
Description | VARISTOR 39V 250A DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 250 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1310 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.50880 | ¥62.72 |
100 | ¥1.73310 | ¥173.31 |
250 | ¥1.45936 | ¥364.84 |
500 | ¥1.18582 | ¥592.91 |
1,000 | ¥0.91211 | ¥912.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82090 | ¥2,462.70 |
6,000 | ¥0.77529 | ¥4,651.74 |
15,000 | ¥0.70689 | ¥10,603.35 |
30,000 | ¥0.66128 | ¥19,838.40 |
75,000 | ¥0.59287 | ¥44,465.25 |