TND05V-271KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND05V-271KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND05V-271KB00AAA0 |
Description | VARISTOR 270V 800A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 247 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 303 V | |
Current - Surge | 800 A | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.68960 | ¥67.24 |
100 | ¥1.85870 | ¥185.87 |
250 | ¥1.56544 | ¥391.36 |
500 | ¥1.27202 | ¥636.01 |
1,000 | ¥0.97844 | ¥978.44 |
3,000 | ¥0.88061 | ¥2,641.83 |
6,000 | ¥0.83168 | ¥4,990.08 |