TND05V-221KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND05V-221KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND05V-221KB00AAA0 |
Description | VARISTOR 220V 800A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 800 A | |
Energy | 6.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74520 | ¥68.63 |
100 | ¥2.04340 | ¥204.34 |
250 | ¥1.85148 | ¥462.87 |
500 | ¥1.53228 | ¥766.14 |
1,000 | ¥1.14929 | ¥1,149.29 |
3,000 | ¥1.05348 | ¥3,160.44 |
6,000 | ¥0.98964 | ¥5,937.84 |