TND07V-471KB00AAA0 | |
---|---|
DigiKey Part Number | 565-TND07V-471KB00AAA0-ND |
Manufacturer | |
Manufacturer Product Number | TND07V-471KB00AAA0 |
Description | VARISTOR 470V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | TND07V-471KB00AAA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.75 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥2.99840 | ¥74.96 |
100 | ¥2.39810 | ¥239.81 |
250 | ¥2.22716 | ¥556.79 |
500 | ¥1.88448 | ¥942.24 |
1,000 | ¥1.45617 | ¥1,456.17 |
3,000 | ¥1.32766 | ¥3,982.98 |
6,000 | ¥1.24201 | ¥7,452.06 |