Speakers

Results: 25
Manufacturer
CUI DevicesOle Wolff Electronics IncPUI Audio, Inc.Soberton Inc.Taoglas LimitedVisaton GmbH & Co. KG
Series
-ASASXCDSN50N50 Mini SpeakerSlim Line MicroSMSSP
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Technology
-Magnetic
Type
ExciterGeneral PurposeHeadphone DriverReceiver
Frequency Range
10 Hz ~ 11 kHz20 Hz ~ 20 kHz60 Hz ~ 20 kHz70 Hz ~ 15 kHz80 Hz ~ 10.5 kHz150 Hz ~ 20 kHz190 Hz ~ 20 kHz300 Hz ~ 20000 Hz320 Hz ~ 20 kHz350 Hz ~ 6.5 kHz400 Hz ~ 10 kHz400 Hz ~ 20 kHz
Frequency - Self Resonant
72Hz190Hz200Hz220Hz350Hz400Hz420Hz450Hz480Hz500Hz550Hz640Hz650Hz800Hz
Impedance
4 Ohms8 Ohms36 Ohms
Efficiency - dBA
71.0072.0077.0079.0080.0082.0085.0086.0087.0088.0090.0092.0097.40102.00
Efficiency - Testing
10mW/10mm100mm100mW/100mm100mW/50mm500mW/100mm1W/100mm1W/1M1W/500mm1W/50cm-
Efficiency - Type
-SensitivitySound Pressure Level (SPL)
Power - Rated
5 mW10 mW250 mW300 mW500 mW800 mW1 W1.5 W2 W3 W10 W20 W
Power - Max
20 mW500 mW800 mW1 W1.2 W2 W2.5 W3 W4 W5 W10 W20 W25 W30 W
Shape
RectangularRoundRound, Square FrameSquare
Material - Cone
-Paper, Polyurethane (PU)Paper/ClothPlasticPolyester, Polyethylene Terephthalate (PET)Polyethylenimine (PEI)Polyimide (PI)
Material - Magnet
-Nd-Fe-BSmCo
Ingress Protection
-IP65 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Ratings
-IEC 60601-1-8
Termination
Quick ConnectSolder Eyelet(s)Solder PadsSpring TypeWire LeadsWire Leads with Connector
Size / Dimension
0.394" Dia (10.00mm)0.472" L x 0.217" W (12.00mm x 5.50mm)0.591" L x 0.591" W (15.00mm x 15.00mm)0.709" L x 0.512" W (18.00mm x 13.00mm)0.728" Dia (18.50mm)0.787" Dia (20.00mm)0.823" Dia (20.90mm)1.035" Dia (26.30mm)1.043" Dia (26.50mm)1.063" L x 1.063" W (27.00mm x 27.00mm)1.102" Dia (28.00mm)1.300" Dia (33.00mm)1.378" Dia (35.00mm)1.417" Dia (36.00mm)
Height - Seated (Max)
0.098" (2.50mm)0.118" (3.00mm)0.150" (3.80mm)0.157" (4.00mm)0.173" (4.40mm)0.181" (4.60mm)0.256" (6.50mm)0.260" (6.60mm)0.280" (7.10mm)0.308" (7.82mm)0.335" (8.50mm)0.346" (8.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
25Results

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
E-12041808_Front
E-12041808
SPEAKER 8OHM 2W TOP PORT 87DB
Soberton Inc.
15,762
In Stock
1 : ¥18.39000
Tray
-
Tray
Active
Magnetic
Exciter
400 Hz ~ 20 kHz
400Hz
8 Ohms
87.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
-
-
-
-
Solder Eyelet(s)
0.728" Dia (18.50mm)
0.346" (8.80mm)
AS02008MR-5-R
AS02008MR-5-R
SPEAKER 8OHM 500MW TOP PORT 86DB
PUI Audio, Inc.
1,860
In Stock
1 : ¥21.59000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 4 kHz
500Hz
8 Ohms
86.00
100mW/100mm
Sound Pressure Level (SPL)
500 mW
800 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.787" Dia (20.00mm)
0.150" (3.80mm)
AS01808AO-SC18-WP-R
AS01808AO-SC18-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
498
In Stock
1 : ¥30.29000
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420Hz
8 Ohms
-
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Spring Type
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
SMS-1508MS-HT-R
SMS-1508MS-HT-R
SPEAKER 8OHM 800MW TOP PORT 92DB
PUI Audio, Inc.
11,603
In Stock
1 : ¥35.14000
Cut Tape (CT)
600 : ¥20.80680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
400 Hz ~ 10 kHz
800Hz
8 Ohms
92.00
-
Sensitivity
800 mW
1 W
Top
Square
-
-
-
-
Solder Pads
0.591" L x 0.591" W (15.00mm x 15.00mm)
0.157" (4.00mm)
CDS-40304
CDS-40304
SPEAKER 4OHM 2W TOP PORT 79DB
CUI Devices
1,912
In Stock
1 : ¥45.48000
Tray
Tray
Active
Magnetic
General Purpose
320 Hz ~ 20 kHz
400Hz
4 Ohms
79.00
1W/1M
Sound Pressure Level (SPL)
2 W
3 W
Top
Rectangular
Paper/Cloth
Nd-Fe-B
-
-
Solder Pads
1.575" L x 1.181" W (40.00mm x 30.00mm)
0.280" (7.10mm)
CDS-40304-L100
CDS-40304-L100
SPEAKER 4OHM 2W TOP PORT 79DB
CUI Devices
6,180
In Stock
1 : ¥46.06000
Tray
Tray
Active
Magnetic
General Purpose
320 Hz ~ 20 kHz
400Hz
4 Ohms
79.00
1W/1M
Sound Pressure Level (SPL)
2 W
3 W
Top
Rectangular
Paper/Cloth
Nd-Fe-B
-
-
Wire Leads
1.575" L x 1.181" W (40.00mm x 30.00mm)
0.280" (7.10mm)
AS02704MS-N50-LW100-R
AS02704MS-N50-LW100-R
SPEAKER 4OHM 2W TOP PORT 79DB
PUI Audio, Inc.
2,863
In Stock
1 : ¥50.82000
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 20000 Hz
350Hz
4 Ohms
79.00
1W/50cm
Sound Pressure Level (SPL)
2 W
3 W
Top
Round, Square Frame
-
Nd-Fe-B
IP67 - Dust Tight, Waterproof
IEC 60601-1-8
Wire Leads
1.063" L x 1.063" W (27.00mm x 27.00mm)
0.260" (6.60mm)
SMS-1508MS-2-R
SMS-1508MS-2-R
SPEAKER 8OHM 500MW TOP PORT 87DB
PUI Audio, Inc.
3,358
In Stock
1 : ¥57.55000
Cut Tape (CT)
600 : ¥35.34130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
500 Hz ~ 10 kHz
800Hz
8 Ohms
87.00
500mW/100mm
Sound Pressure Level (SPL)
500 mW
800 mW
Top
Square
Polyimide (PI)
SmCo
-
-
Solder Pads
0.591" L x 0.591" W (15.00mm x 15.00mm)
0.157" (4.00mm)
SPKM.10.8.A
SPKM.10.8.A
SPEAKER 8OHM 5MW TOP PORT 119DB
Taoglas Limited
1,091
In Stock
1 : ¥14.20000
Bulk
-
Bulk
Active
Magnetic
General Purpose
10 Hz ~ 11 kHz
900Hz
8 Ohms
119.00
100mW/50mm
Sound Pressure Level (SPL)
5 mW
1 W
Top
Round
-
Nd-Fe-B
-
-
Wire Leads with Connector
0.394" Dia (10.00mm)
0.157" (4.00mm)
SP-2804L
SP-2804L
SPEAKER 4OHM 1.5W TOP PORT 92DB
Soberton Inc.
1,871
In Stock
1 : ¥15.02000
Tray
Tray
Active
Magnetic
General Purpose
450 Hz ~ 8 kHz
450Hz
4 Ohms
92.00
100mW/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.102" Dia (28.00mm)
0.173" (4.40mm)
ASX02108-R Top
ASX02108-R
SPEAKER 8OHM 250MW TOP PORT 71DB
PUI Audio, Inc.
564
In Stock
1 : ¥38.01000
Tray
Tray
Active
Magnetic
Exciter
640 Hz ~ 10.5 kHz
640Hz
8 Ohms
71.00
1W/100mm
Sound Pressure Level (SPL)
250 mW
500 mW
Top
Round
-
Nd-Fe-B
-
-
Solder Pads
0.823" Dia (20.90mm)
0.335" (8.50mm)
AS01208MS-SP12WP-LW100-R
AS01208MS-SP12-WP-LW100-R
SPEAKER 8OHM 300MW TOP PORT 88DB
PUI Audio, Inc.
1,030
In Stock
1 : ¥48.19000
Tray
Tray
Active
Magnetic
Receiver
850 Hz ~ 20 kHz
1.3kHz
8 Ohms
88.00
100mm
Sensitivity
300 mW
500 mW
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP68 - Dust Tight, Waterproof
-
Wire Leads
0.472" L x 0.217" W (12.00mm x 5.50mm)
0.118" (3.00mm)
ASX08804-TP-R
ASX08804-TP-R
SPEAKER 4OHM 10W TOP PORT 106DB
PUI Audio, Inc.
4,039
In Stock
1 : ¥94.25000
Tray
Tray
Active
Magnetic
Exciter
80 Hz ~ 10.5 kHz
220Hz
4 Ohms
106.00
100mm
Sound Pressure Level (SPL)
10 W
20 W
Top
Round
-
Nd-Fe-B
-
-
Solder Eyelet(s)
3.493" Dia (88.71mm)
0.827" (21.00mm)
AS03604MR-2-R
AS03604MR-2-R
SPEAKER 4OHM 1.5W TOP PORT 82DB
PUI Audio, Inc.
105
In Stock
1 : ¥17.24000
Tray
Tray
Active
Magnetic
General Purpose
550 Hz ~ 11 kHz
550Hz
4 Ohms
82.00
1W/1M
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.417" Dia (36.00mm)
0.181" (4.60mm)
AS03604MR-N50-HT-R
AS03604MR-N50-HT-R
SPEAKER 4OHM 3W TOP PORT 85DB
PUI Audio, Inc.
1,182
In Stock
1 : ¥54.92000
Bulk
Bulk
Active
Magnetic
General Purpose
150 Hz ~ 20 kHz
200Hz
4 Ohms
85.00
1W/500mm
Sound Pressure Level (SPL)
3 W
5 W
Top
Round
Polyethylenimine (PEI)
Nd-Fe-B
-
-
Quick Connect
1.417" Dia (36.00mm)
0.709" (18.00mm)
OWR-3507T-36A
OWR-3507T-36A
SPEAKER 36OHM 10MW TOP PT 97.4DB
Ole Wolff Electronics Inc
780
In Stock
1 : ¥24.14000
Bulk
-
Bulk
Active
Magnetic
Headphone Driver
20 Hz ~ 20 kHz
72Hz
36 Ohms
97.40
10mW/10mm
Sensitivity
10 mW
20 mW
Top
Round
Plastic
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Solder Pads
1.378" Dia (35.00mm)
0.308" (7.82mm)
E-2708_Front
E-2708
SPEAKER 8OHM 1W TOP PORT 90DB
Soberton Inc.
95
In Stock
1 : ¥27.34000
Tray
-
Tray
Active
Magnetic
Exciter
350 Hz ~ 6.5 kHz
350Hz
8 Ohms
90.00
1W/1M
Sound Pressure Level (SPL)
1 W
2 W
Top
Round
-
-
-
-
Solder Pads
1.035" Dia (26.30mm)
0.472" (12.00mm)
ASX03308-SM-R Top
ASX03308-SM-R
SPEAKER 8OHM 2W TOP PORT 77DB
PUI Audio, Inc.
73
In Stock
1 : ¥55.58000
Tray
Tray
Active
Magnetic
Exciter
420 Hz ~ 10.5 kHz
420Hz
8 Ohms
77.00
1W/100mm
Sound Pressure Level (SPL)
2 W
4 W
Top
Round
-
Nd-Fe-B
-
-
Solder Eyelet(s)
1.300" Dia (33.00mm)
0.256" (6.50mm)
ASX10108-SPD-R
ASX10108-SPD-R
SPEAKER 8OHM 20W TOP PORT 102DB
PUI Audio, Inc.
69
In Stock
1 : ¥153.77000
Tray
Tray
Active
Magnetic
Exciter
70 Hz ~ 15 kHz
220Hz
8 Ohms
102.00
100mm
Sound Pressure Level (SPL)
20 W
30 W
Top
Round
-
Nd-Fe-B
-
-
Quick Connect
3.992" L x 3.992" W (101.40mm x 101.40mm)
0.995" (25.27mm)
ASX02104-R Top
ASX02104-R
SPEAKER 4OHM 250MW TOP PORT 72DB
PUI Audio, Inc.
49
In Stock
1 : ¥38.01000
Tray
Tray
Active
Magnetic
Exciter
640 Hz ~ 10.5 kHz
640Hz
4 Ohms
72.00
1W/100mm
Sound Pressure Level (SPL)
250 mW
500 mW
Top
Round
-
Nd-Fe-B
-
-
Solder Pads
0.823" Dia (20.90mm)
0.335" (8.50mm)
SP-3616
SP-3616
SPEAKER 4OHM 2W TOP PORT 80DB
Soberton Inc.
86
In Stock
1 : ¥45.32000
Tray
Tray
Active
Magnetic
General Purpose
190 Hz ~ 20 kHz
190Hz
4 Ohms
80.00
1W/100mm
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Paper, Polyurethane (PU)
Nd-Fe-B
-
-
Solder Eyelet(s)
1.417" Dia (36.00mm)
0.642" (16.30mm)
57
In Stock
1 : ¥244.49000
Bulk
-
Bulk
Active
-
Exciter
-
-
8 Ohms
-
-
-
-
25 W
Top
Round
-
-
-
-
Quick Connect
2.756" Dia (70.00mm)
0.799" (20.30mm)
51
In Stock
1 : ¥271.91000
Bulk
-
Bulk
Active
-
Exciter
-
-
4 Ohms
-
-
-
-
10 W
Top
Round, Square Frame
-
-
-
-
Quick Connect
1.811" L x 1.811" W (46.00mm x 46.00mm)
0.669" (17.00mm)
ASX05404-HD-R
ASX05404-HD-R
SPEAKER 4OHM 20W TOP PORT 107DB
PUI Audio, Inc.
0
In Stock
Check Lead Time
1 : ¥224.62000
Tray
Tray
Active
Magnetic
Exciter
60 Hz ~ 20 kHz
480Hz
4 Ohms
107.00
100mm
Sound Pressure Level (SPL)
20 W
40 W
Top
Round
-
Nd-Fe-B
-
-
Quick Connect
2.106" Dia (53.50mm)
0.787" (20.00mm)
ASX02604-R Top
ASX02604-R
SPEAKER 4OHM 1.5W TOP PORT 85DB
PUI Audio, Inc.
23
In Stock
1 : ¥39.49000
Tray
Tray
Active
Magnetic
Exciter
650 Hz ~ 10.5 kHz
650Hz
4 Ohms
85.00
1W/100mm
Sound Pressure Level (SPL)
1.5 W
3 W
Top
Round
-
Nd-Fe-B
-
-
Solder Eyelet(s)
1.043" Dia (26.50mm)
0.374" (9.50mm)
Showing
of 25

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.