ASX10108-SPD-R | |
---|---|
DigiKey Part Number | 668-1584-ND |
Manufacturer | |
Manufacturer Product Number | ASX10108-SPD-R |
Description | SPEAKER 8OHM 20W TOP PORT 102DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Exciter Speaker 20 W 70 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX10108-SPD-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 70 Hz ~ 15 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 102.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.992" L x 3.992" W (101.40mm x 101.40mm) | |
Height - Seated (Max) | 0.995" (25.27mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.77000 | ¥153.77 |
18 | ¥125.47778 | ¥2,258.60 |
27 | ¥115.16222 | ¥3,109.38 |
45 | ¥107.72911 | ¥4,847.81 |
81 | ¥104.89296 | ¥8,496.33 |