ASX10104-SPD-R | |
---|---|
DigiKey Part Number | 668-1583-ND |
Manufacturer | |
Manufacturer Product Number | ASX10104-SPD-R |
Description | SPEAKER 4OHM 20W TOP PORT 105DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 20 W 70 Hz ~ 15 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | ASX10104-SPD-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 70 Hz ~ 15 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 105.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.992" L x 3.992" W (101.40mm x 101.40mm) | |
Height - Seated (Max) | 0.995" (25.27mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.77000 | ¥153.77 |
12 | ¥125.47333 | ¥1,505.68 |
36 | ¥115.16306 | ¥4,145.87 |
48 | ¥107.72979 | ¥5,171.03 |
84 | ¥104.89298 | ¥8,811.01 |