ASX02604-R | |
---|---|
DigiKey Part Number | 668-1554-ND |
Manufacturer | |
Manufacturer Product Number | ASX02604-R |
Description | SPEAKER 4OHM 1.5W TOP PORT 85DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 1.5 W 650 Hz ~ 10.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX02604-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 650 Hz ~ 10.5 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.043" Dia (26.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥32.57700 | ¥325.77 |
25 | ¥30.03480 | ¥750.87 |
60 | ¥28.18967 | ¥1,691.38 |
120 | ¥26.41642 | ¥3,169.97 |
480 | ¥23.39144 | ¥11,227.89 |