ASX07008-WP-R | |
---|---|
DigiKey Part Number | 668-1564-ND |
Manufacturer | |
Manufacturer Product Number | ASX07008-WP-R |
Description | SPEAKER 8OHM 5W TOP PORT 82DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Exciter Speaker 5 W 1.2 kHz ~ 10.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX07008-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 1.2 kHz ~ 10.5 kHz | |
Frequency - Self Resonant | 1200Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 2.764" Dia (70.20mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.67000 | ¥215.67 |
10 | ¥175.81300 | ¥1,758.13 |
25 | ¥161.28640 | ¥4,032.16 |
50 | ¥152.36420 | ¥7,618.21 |