X-2629-TWT-R | |
---|---|
DigiKey Part Number | 668-1055-ND |
Manufacturer | |
Manufacturer Product Number | X-2629-TWT-R |
Description | BUZZER PIEZO 12V 25MM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 35mA 2.9kHz 107dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | X-2629-TWT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 14V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 107dB @ 12V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.917" (23.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥39.79400 | ¥397.94 |
25 | ¥36.69120 | ¥917.28 |
50 | ¥34.43680 | ¥1,721.84 |
100 | ¥32.26980 | ¥3,226.98 |
250 | ¥30.33336 | ¥7,583.34 |
500 | ¥28.57496 | ¥14,287.48 |