AI-4329-P-SP28-R | |
---|---|
DigiKey Part Number | 668-1189-ND |
Manufacturer | |
Manufacturer Product Number | AI-4329-P-SP28-R |
Description | BUZZER PIEZO 12V 43MM PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 6mA 2.9kHz 88dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AI-4329-P-SP28-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 4 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | 1.2 PPS | |
Sound Pressure Level (SPL) | 88dB @ 12V, 10cm | |
Current - Supply | 6mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.34000 | ¥93.34 |
10 | ¥76.56200 | ¥765.62 |
30 | ¥70.40700 | ¥2,112.21 |
60 | ¥65.95383 | ¥3,957.23 |
90 | ¥61.68478 | ¥5,551.63 |
450 | ¥59.15902 | ¥26,621.56 |