AB2726B | |
---|---|
DigiKey Part Number | 668-1011-ND |
Manufacturer | |
Manufacturer Product Number | AB2726B |
Description | BUZZER ELEMENT STD 2.6KHZ 27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.6 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 250 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2726B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 250 Ohms | |
Capacitance @ Frequency | 50000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥6.93700 | ¥69.37 |
150 | ¥5.69580 | ¥854.37 |
1,050 | ¥4.59317 | ¥4,822.83 |
5,100 | ¥4.35311 | ¥22,200.86 |