AB2734B-LW100-R | |
---|---|
DigiKey Part Number | 668-1406-ND |
Manufacturer | |
Manufacturer Product Number | AB2734B-LW100-R |
Description | BUZZER ELEMENT STD 3.4KHZ 27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.4 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 1 kOhms |
Datasheet | Datasheet |
EDA/CAD Models | AB2734B-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3.4 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 13000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.17100 | ¥111.71 |
25 | ¥10.32720 | ¥258.18 |
50 | ¥9.71340 | ¥485.67 |
100 | ¥9.12350 | ¥912.35 |
250 | ¥8.50052 | ¥2,125.13 |
500 | ¥7.83846 | ¥3,919.23 |
1,000 | ¥7.36698 | ¥7,366.98 |