AB4113B-LW100-R | |
---|---|
DigiKey Part Number | 668-1409-ND |
Manufacturer | |
Manufacturer Product Number | AB4113B-LW100-R |
Description | BUZZER ELEMENT STD 1.3KHZ 41MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kHz Standard Buzzer Element 30V p-p 1.614" Dia (41.00mm) 200 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB4113B-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.3 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 200 Ohms | |
Capacitance @ Frequency | 150000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.614" Dia (41.00mm) | |
Termination | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥16.41600 | ¥164.16 |
25 | ¥15.16600 | ¥379.15 |
50 | ¥14.25320 | ¥712.66 |
100 | ¥13.37670 | ¥1,337.67 |
250 | ¥12.45736 | ¥3,114.34 |
500 | ¥11.47018 | ¥5,735.09 |
1,000 | ¥11.16864 | ¥11,168.64 |