668-1522-KIT | |
---|---|
DigiKey Part Number | 668-1522-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 668-1522-KIT |
Description | LEADED PIEZO KIT |
Customer Reference | |
Detailed Description | Buzzers Kit 36 Pieces (12 Values - 3 Each) Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Kit Type | Buzzers | |
Quantity | 36 Pieces (12 Values - 3 Each) | |
Mounting Type | Through Hole | |
Specifications | Piezo |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.47000 | ¥538.47 |
10 | ¥467.44800 | ¥4,674.48 |