AB4113B | |
---|---|
DigiKey Part Number | 668-1017-ND |
Manufacturer | |
Manufacturer Product Number | AB4113B |
Description | BUZZER ELEMENT STD 1.3KHZ 41MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kHz Standard Buzzer Element 30V p-p 1.614" Dia (41.00mm) 200 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB4113B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.3 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 200 Ohms | |
Capacitance @ Frequency | 150000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.614" Dia (41.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.43000 | ¥74.30 |
25 | ¥6.86880 | ¥171.72 |
80 | ¥6.63525 | ¥530.82 |