AB6505B | |
---|---|
DigiKey Part Number | 668-1651-ND |
Manufacturer | |
Manufacturer Product Number | AB6505B |
Description | BUZZER ELEMENT STD 520HZ 65MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 520 Hz Standard Buzzer Element 80V p-p 2.559" Dia (65.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | AB6505B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 520 Hz | |
Voltage - Input (Max) | 80V p-p | |
Type | Standard | |
Capacitance @ Frequency | 93000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 2.559" Dia (65.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥18.59200 | ¥185.92 |
100 | ¥15.13130 | ¥1,513.13 |
1,000 | ¥12.82136 | ¥12,821.36 |