AB2720B | |
---|---|
DigiKey Part Number | 668-1009-ND |
Manufacturer | |
Manufacturer Product Number | AB2720B |
Description | BUZZER ELEMENT STD 2KHZ 27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2720B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 45000pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.29400 | ¥72.94 |
25 | ¥6.75680 | ¥168.92 |
50 | ¥6.36740 | ¥318.37 |
200 | ¥5.98825 | ¥1,197.65 |
400 | ¥5.56213 | ¥2,224.85 |
600 | ¥5.16152 | ¥3,096.91 |
1,000 | ¥4.82886 | ¥4,828.86 |
5,000 | ¥4.57646 | ¥22,882.30 |