7BB-20-6L0 | |
---|---|
DigiKey Part Number | 490-7BB-20-6L0-ND |
Manufacturer | |
Manufacturer Product Number | 7BB-20-6L0 |
Description | BUZZER ELEMENT STD 6.3KHZ 20MM |
Customer Reference | |
Detailed Description | 6.3 kHz Standard Buzzer Element 0.787" Dia (20.00mm) 1 kOhms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6.3 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 1 kOhms | |
Capacitance @ Frequency | 10000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.41500 | ¥54.15 |
25 | ¥5.06680 | ¥126.67 |
50 | ¥4.80660 | ¥240.33 |
100 | ¥4.55160 | ¥455.16 |
250 | ¥4.27204 | ¥1,068.01 |
600 | ¥3.98580 | ¥2,391.48 |
1,200 | ¥3.75449 | ¥4,505.39 |
5,400 | ¥3.24769 | ¥17,537.53 |