7BB-27-4 | |
---|---|
DigiKey Part Number | 490-7BB-27-4-ND |
Manufacturer | |
Manufacturer Product Number | 7BB-27-4 |
Description | BUZZER ELEMENT STD 4.6KHZ 27MM |
Customer Reference | |
Detailed Description | 4.6 kHz Standard Buzzer Element 1.063" Dia (27.00mm) 200 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 7BB-27-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4.6 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 200 Ohms | |
Capacitance @ Frequency | 20000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.51400 | ¥45.14 |
25 | ¥4.22000 | ¥105.50 |
50 | ¥4.00240 | ¥200.12 |
100 | ¥3.78980 | ¥378.98 |
250 | ¥3.55760 | ¥889.40 |
500 | ¥3.31938 | ¥1,659.69 |
1,500 | ¥3.12663 | ¥4,689.94 |
6,000 | ¥2.70458 | ¥16,227.48 |