HD-PAS2507 | |
---|---|
DigiKey Part Number | 668-HD-PAS2507-ND |
Manufacturer | |
Manufacturer Product Number | HD-PAS2507 |
Description | BUZ ELEM STD 9KHZ 25MMX7.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 kHz Standard Buzzer Element 50V p-p 0.984" L x 0.280" W (25.00mm x 7.10mm) 100 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HD-PAS2507 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 9 kHz | |
Voltage - Input (Max) | 50V p-p | |
Type | Standard | |
Impedance | 100 Ohms | |
Capacitance @ Frequency | 25000pF @ 1kHz | |
Operating Temperature | -10°C ~ 70°C | |
Size / Dimension | 0.984" L x 0.280" W (25.00mm x 7.10mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.29000 | ¥124.29 |
10 | ¥111.41700 | ¥1,114.17 |
25 | ¥106.52360 | ¥2,663.09 |
50 | ¥101.01320 | ¥5,050.66 |
100 | ¥97.33980 | ¥9,733.98 |
250 | ¥91.21736 | ¥22,804.34 |
450 | ¥84.48340 | ¥38,017.53 |
950 | ¥75.76714 | ¥71,978.78 |