CEB-20D64 | |
---|---|
DigiKey Part Number | 102-1126-ND |
Manufacturer | |
Manufacturer Product Number | CEB-20D64 |
Description | BUZZER ELEMENT STD 12KHZ 13MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.5 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 350 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CEB-20D64 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 6.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 350 Ohms | |
Capacitance @ Frequency | 13000pF @ 120Hz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥8.82400 | ¥88.24 |
25 | ¥8.16440 | ¥204.11 |
50 | ¥7.68500 | ¥384.25 |
100 | ¥7.22260 | ¥722.26 |
250 | ¥6.69996 | ¥1,674.99 |
600 | ¥6.21425 | ¥3,728.55 |
1,200 | ¥5.80917 | ¥6,971.00 |
5,400 | ¥5.69267 | ¥30,740.42 |