CPT-2064-L100 | |
---|---|
DigiKey Part Number | 102-CPT-2064-L100-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2064-L100 |
Description | BUZZER ELEMENT FDBK 6.4KHZ 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.4 kHz Feedback Buzzer Element 30V p-p 0.787" Dia (20.00mm) 400 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2064-L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 6.4 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 400 Ohms | |
Capacitance @ Frequency | 10000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.65600 | ¥66.56 |
25 | ¥6.16520 | ¥154.13 |
50 | ¥5.80800 | ¥290.40 |
100 | ¥5.46200 | ¥546.20 |
250 | ¥5.07388 | ¥1,268.47 |
500 | ¥4.70832 | ¥2,354.16 |
1,000 | ¥4.40491 | ¥4,404.91 |
5,000 | ¥4.17462 | ¥20,873.10 |