CPT-2065-L100 | |
---|---|
DigiKey Part Number | 102-CPT-2065-L100-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2065-L100 |
Description | BUZZER ELEMENT STD 6.5KHZ 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.5 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2065-L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 6.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 14000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.43900 | ¥74.39 |
25 | ¥6.88920 | ¥172.23 |
50 | ¥6.49160 | ¥324.58 |
100 | ¥6.10470 | ¥610.47 |
250 | ¥5.67064 | ¥1,417.66 |
500 | ¥5.26226 | ¥2,631.13 |
1,000 | ¥4.92314 | ¥4,923.14 |
5,000 | ¥4.66576 | ¥23,328.80 |