Buzzer Elements, Piezo Benders

Results: 13
Manufacturer
CUI DevicesMurata ElectronicsPUI Audio, Inc.
Series
-7BBABCEBCPT
Packaging
BagBulk
Frequency
600 Hz2.6 kHz3.7 kHz4.1 kHz4.5 kHz4.6 kHz6.3 kHz6.4 kHz6.5 kHz7.2 kHz9 kHz
Voltage - Input (Max)
20V p-p30V p-p-
Type
FeedbackStandard
Impedance
250 Ohms300 Ohms350 Ohms400 Ohms500 Ohms1 kOhms
Capacitance @ Frequency
8000pF @ 1kHz10000pF @ 120Hz10000pF @ 1kHz13000pF @ 120Hz14000pF @ 1kHz16000pF @ 120Hz20000pF @ 1kHz30000pF @ 120Hz70000pF @ 120Hz
Operating Temperature
-20°C ~ 60°C-20°C ~ 70°C-
Size / Dimension
0.472" Dia (12.00mm)0.591" Dia (15.00mm)0.787" Dia (20.00mm)1.063" Dia (27.00mm)1.378" Dia (35.00mm)1.732" Dia (44.00mm)
Termination
NoneWire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Voltage - Input (Max)
Type
Impedance
Capacitance @ Frequency
Operating Temperature
Size / Dimension
Termination
CEB-20D64
CEB-20D64
BUZZER ELEMENT STD 6.5KHZ 20MM
CUI Devices
3,961
In Stock
1 : ¥10.63000
Bag
Bag
Active
6.5 kHz
30V p-p
Standard
350 Ohms
13000pF @ 120Hz
-20°C ~ 70°C
0.787" Dia (20.00mm)
Wire Leads
AB1541B-LW100-R
AB1541B-LW100-R
BUZZER ELEMENT STD 4.1KHZ 15MM
PUI Audio, Inc.
10,516
In Stock
1 : ¥8.93000
Bulk
Bulk
Active
4.1 kHz
30V p-p
Standard
1 kOhms
8000pF @ 1kHz
-20°C ~ 60°C
0.591" Dia (15.00mm)
Wire Leads
CEB-20FD64
CEB-20FD64
BUZZER ELEMENT FDBK 6.4KHZ 20MM
CUI Devices
7,429
In Stock
1 : ¥9.18000
Bag
Bag
Active
6.4 kHz
30V p-p
Feedback
400 Ohms
10000pF @ 1kHz
-20°C ~ 70°C
0.787" Dia (20.00mm)
Wire Leads
CPT-2746-L100
CPT-2746-L100
BUZZER ELEMENT STD 4.6KHZ 27MM
CUI Devices
11,677
In Stock
1 : ¥10.03000
Bag
Bag
Active
4.6 kHz
30V p-p
Standard
250 Ohms
16000pF @ 120Hz
-20°C ~ 60°C
1.063" Dia (27.00mm)
Wire Leads
AB1290B-LW100-R
AB1290B-LW100-R
BUZZER ELEMENT STD 9KHZ 12MM
PUI Audio, Inc.
1,663
In Stock
1 : ¥11.39000
Bulk
Bulk
Active
9 kHz
30V p-p
Standard
500 Ohms
8000pF @ 1kHz
-20°C ~ 60°C
0.472" Dia (12.00mm)
Wire Leads
CPT-2746-L100
CPT-3526-L100
BUZZER ELEMENT STD 2.6KHZ 35MM
CUI Devices
144
In Stock
1 : ¥11.90000
Bag
Bag
Active
2.6 kHz
30V p-p
Standard
300 Ohms
30000pF @ 120Hz
-20°C ~ 60°C
1.378" Dia (35.00mm)
Wire Leads
AB20xxB-LW100-R
AB2065B-LW100-R
BUZZER ELEMENT STD 6.5KHZ 20MM
PUI Audio, Inc.
11,710
In Stock
1 : ¥12.92000
Bulk
Bulk
Active
6.5 kHz
30V p-p
Standard
500 Ohms
14000pF @ 1kHz
-20°C ~ 60°C
0.787" Dia (20.00mm)
Wire Leads
7BB-20-6
7BB-20-6
BUZZER ELEMENT STD 6.3KHZ 20MM
Murata Electronics
337
In Stock
1 : ¥3.40000
Bulk
Bulk
Active
6.3 kHz
-
Standard
350 Ohms
10000pF @ 1kHz
-
0.787" Dia (20.00mm)
None
CPT-2064-L100
CPT-2064-L100
BUZZER ELEMENT FDBK 6.4KHZ 20MM
CUI Devices
684
In Stock
1 : ¥7.99000
Bag
Bag
Active
6.4 kHz
30V p-p
Feedback
400 Ohms
10000pF @ 120Hz
-20°C ~ 60°C
0.787" Dia (20.00mm)
Wire Leads
AB2036AF
AB2036AF
BUZZER ELEMENT FDBK 3.7KHZ 20MM
PUI Audio, Inc.
547
In Stock
1 : ¥5.53000
Bulk
-
Bulk
Active
3.7 kHz
30V p-p
Feedback
500 Ohms
20000pF @ 1kHz
-20°C ~ 70°C
0.787" Dia (20.00mm)
None
AB2xxxS
AB2072S
BUZZER ELEMENT STD 7.2KHZ 20MM
PUI Audio, Inc.
80
In Stock
1 : ¥7.91000
Bulk
-
Bulk
Active
7.2 kHz
30V p-p
Standard
300 Ohms
10000pF @ 1kHz
-20°C ~ 60°C
0.787" Dia (20.00mm)
None
CPT-2745-L100
CPT-2745-L100
BUZZER ELEMENT FDBK 4.5KHZ 27MM
CUI Devices
61
In Stock
1 : ¥9.10000
Bag
Bag
Active
4.5 kHz
30V p-p
Feedback
500 Ohms
16000pF @ 120Hz
-20°C ~ 60°C
1.063" Dia (27.00mm)
Wire Leads
CEB-44D06
CEB-44D06
BUZZER ELEMENT STD 600HZ 44MM
CUI Devices
0
In Stock
Check Lead Time
1 : ¥17.68000
Bag
Bag
Active
600 Hz
20V p-p
Standard
1 kOhms
70000pF @ 120Hz
-20°C ~ 70°C
1.732" Dia (44.00mm)
Wire Leads
Showing
of 13

Buzzer Elements, Piezo Benders


Buzzer element products, also known as "benders," are composed of two conductive electrodes sandwiching a piezoelectric material, which exhibits a mechanical deflection when subject to an electric field; or conversely produces an electrical signal when subject to mechanical strain. Products of this type are primarily used to form compact audio signaling devices, often by attachment to the wall of a device's enclosure, which aids transmission of the vibrations produced by applying an electrical signal to the buzzer element into the surrounding air.