AB2072S | |
---|---|
DigiKey Part Number | 668-1008-ND |
Manufacturer | |
Manufacturer Product Number | AB2072S |
Description | BUZZER ELEMENT STD 7.2KHZ 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.2 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 300 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2072S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 7.2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 10000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥6.86000 | ¥68.60 |
25 | ¥6.32480 | ¥158.12 |
50 | ¥5.94740 | ¥297.37 |
100 | ¥5.59380 | ¥559.38 |
250 | ¥5.15920 | ¥1,289.80 |
500 | ¥4.85454 | ¥2,427.27 |
1,000 | ¥4.56898 | ¥4,568.98 |
5,000 | ¥4.08473 | ¥20,423.65 |