AB2022A | |
---|---|
DigiKey Part Number | 668-1270-ND |
Manufacturer | |
Manufacturer Product Number | AB2022A |
Description | BUZZER ELEMENT STD 2.2KHZ 20MM |
Customer Reference | |
Detailed Description | 2.2 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2022A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 80000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥6.75000 | ¥67.50 |