AB2036B | |
---|---|
DigiKey Part Number | 668-1271-ND |
Manufacturer | |
Manufacturer Product Number | AB2036B |
Description | BUZZER ELEMENT STD 3.6KHZ 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2036B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 25000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.95300 | ¥39.53 |
25 | ¥3.69640 | ¥92.41 |
50 | ¥3.50760 | ¥175.38 |
200 | ¥3.32185 | ¥664.37 |
400 | ¥3.11803 | ¥1,247.21 |
600 | ¥2.90912 | ¥1,745.47 |
1,000 | ¥2.74028 | ¥2,740.28 |
5,000 | ¥2.67788 | ¥13,389.40 |