AB2025B | |
---|---|
DigiKey Part Number | 668-1004-ND |
Manufacturer | |
Manufacturer Product Number | AB2025B |
Description | BUZZER ELEMENT STD 2.5KHZ 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2025B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 80000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥6.83500 | ¥68.35 |
25 | ¥6.33160 | ¥158.29 |
50 | ¥5.96620 | ¥298.31 |
100 | ¥5.61080 | ¥561.08 |
300 | ¥5.21210 | ¥1,563.63 |
600 | ¥4.83663 | ¥2,901.98 |
1,200 | ¥4.52492 | ¥5,429.90 |
5,100 | ¥4.28836 | ¥21,870.64 |