AB2040B | |
---|---|
DigiKey Part Number | 668-1006-ND |
Manufacturer | |
Manufacturer Product Number | AB2040B |
Description | BUZZER ELEMENT STD 4KHZ 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 350 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2040B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 350 Ohms | |
Capacitance @ Frequency | 25000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥3.97520 | ¥99.38 |
50 | ¥3.74400 | ¥187.20 |
150 | ¥3.64420 | ¥546.63 |