RPE-2.500-2001-NS1 | |
---|---|
DigiKey Part Number | 2151-RPE-2.500-2001-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RPE-2.500-2001-NS1 |
Description | BUZZER ELEMENT STD 2.5 KHZ 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 35000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.16000 | ¥51.60 |
25 | ¥4.78120 | ¥119.53 |
40 | ¥4.50350 | ¥180.14 |
80 | ¥4.23575 | ¥338.86 |
440 | ¥3.65089 | ¥1,606.39 |
1,000 | ¥3.41553 | ¥3,415.53 |
5,000 | ¥3.23701 | ¥16,185.05 |