7BB-20-6CL0 | |
---|---|
DigiKey Part Number | 490-7BB-20-6CL0-ND |
Manufacturer | |
Manufacturer Product Number | 7BB-20-6CL0 |
Description | BUZZER ELEMENT FDBK 6.3KHZ 20MM |
Customer Reference | |
Detailed Description | 6.3 kHz Feedback Buzzer Element 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 7BB-20-6CL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6.3 kHz | |
Voltage - Input (Max) | - | |
Type | Feedback | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 8500pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.49500 | ¥64.95 |
25 | ¥6.07000 | ¥151.75 |
50 | ¥5.75880 | ¥287.94 |
100 | ¥5.45350 | ¥545.35 |
250 | ¥5.11944 | ¥1,279.86 |