CEB-35FD29 | |
---|---|
DigiKey Part Number | 102-1131-ND |
Manufacturer | |
Manufacturer Product Number | CEB-35FD29 |
Description | BUZZER ELEMENT FDBK 2.9KHZ 35MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.9 kHz Feedback Buzzer Element 30V p-p 1.378" Dia (35.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CEB-35FD29 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 2.9 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 25000pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥14.02700 | ¥140.27 |
25 | ¥12.95920 | ¥323.98 |
50 | ¥12.18900 | ¥609.45 |
100 | ¥11.44350 | ¥1,144.35 |
300 | ¥10.60217 | ¥3,180.65 |
600 | ¥9.82258 | ¥5,893.55 |
1,200 | ¥9.37613 | ¥11,251.36 |