CT35Z-35R280-3 | |
---|---|
DigiKey Part Number | 2603-CT35Z-35R280-3-ND |
Manufacturer | |
Manufacturer Product Number | CT35Z-35R280-3 |
Description | BUZZER ELEMENT STD 2.8KHZ 35MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.8 kHz Standard Buzzer Element 35V p-p 1.378" Dia (35.00mm) 1.2 kOhms |
Datasheet | Datasheet |
EDA/CAD Models | CT35Z-35R280-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.8 kHz | |
Voltage - Input (Max) | 35V p-p | |
Type | Standard | |
Impedance | 1.2 kOhms | |
Capacitance @ Frequency | 38000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Springs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥12.30100 | ¥123.01 |
25 | ¥11.33720 | ¥283.43 |
40 | ¥10.87525 | ¥435.01 |
80 | ¥10.22800 | ¥818.24 |
230 | ¥9.32030 | ¥2,143.67 |
440 | ¥8.80591 | ¥3,874.60 |
945 | ¥8.23907 | ¥7,785.92 |
4,900 | ¥7.75736 | ¥38,011.06 |